• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Professional Sensitive 56267-00000-01 Masking tape Rose (L x W) 50 m x 25 mm 2 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.17)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Malerband TAPES – thin masking tape for precise masking – suitable for sensitive surfaces in the interior – 2x 25 m x 25 mm

  • Developed for very sensitive surfaces such as paper wallpaper or fine plaster
  • Extra thin and tear-proof
  • Can be removed without residue for up to 14 days
  • Without solvents and mostly from renewable raw materials
  • Suitable for all color types
  • A black feather symbol within a circle, with five black dots in a row beneath it.
  • Symbol of an open container with a tick mark and the text '14 Days', indicating a 14-day shelf life after opening.
  • A round seal with the inscription 'Made in Germany' and a German flag in the centre.

Technical specifications

Product type

Masking tape

Adhesive tape features

Suitable for basic and untreated surfaces

Length

50 m

Width

25 mm

Factory colour

Rose

Carrier material

Crepe

Series

tesa® Professional

Type

Professional Sensitive

Content

2 pc(s)

Dim

(L x W) 50 m x 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481272 tesa Professional Sensitive 56267-00000-01 Masking tape Rose (L x W) 50 m x 25 mm 2 pc(s)

Description

ideal for masking sensitive surfaces: Fine paint tip with high adhesive strength, developed for paper wallpaper or fine plaster – exact results as by the professional;for particularly precise and gentle work: Color edges succeed with the extra thin adhesive tape even more precisely – completely without underflow color;within seven days can be removed without residue: No annoying stripping of adhesive residue, no unpleasant traces or damage to the surface;environment-friendly and sustainable: Solvent-free and mainly made from renewable raw materials;tesa Malerband TAPES: Suitable for all color types, especially tear-proof - Dimensions: 2x 25 m x 25 mm - Color: Pink

tesa Malertape WALLPAPER
Numerous surface types are particularly sensitive in indoor areas. Covering wallpaper, plaster and similar materials is not easy. They must be protected during painting, but should not be damaged by masking. For these cases, tesa Malerband WALLPAPER was developed. With its optimally tuned adhesive force, the tape protects the surface from undertones and splashes of color. After finishing the work, the belt must of course be removed again. With the tesa Malerband WALLPAPER, this is done without any problem and without leaving any damage.

Despite its fine, thin texture, the adhesive tape is tear-proof. Whether paper wallpaper or plaster – the extra-thin coating tape enables precise coating results. Sharp and cleanly drawn edges without underrunning paint succeed reliably, without leaving damage on fine surfaces. In addition, masking protects the surfaces from splashes of paint. Thus even laymen can achieve excellent string results with maximum precision. The printer masking tape is suitable for all color types. It can be detached up to seven days after fixing. It is solvent-free and consists mainly of renewable raw materials.

tesa – more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, mounting, packaging, renovation, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Scope of delivery

  • 2 x 25 m x 25 mm paint repp / masking tape

More interesting products

(*All information is plus legal VAT)