• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Professional 56212-00000-02 Masking tape Yellow (L x W) 50 m x 25 mm 2 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.24)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Malerband Professional - 2x Malerkrepp made of thin Washi-paper for particularly precise masking during painting - for inside and outside - 50 m x 25 mm

  • ideal for masking during painting in indoor and outdoor areas
  • True Washi-carrier: Precise and extremely sharp color edges for excellent results
  • No residues: The tear-resistant paint strip can be removed without residue for up to 6 months inside and 2 months outside
  • Adaptable: Suitable for different surfaces
  • Versatile: Suitable for all colors, paints and glazes
  • Easy to use
  • Symbol of a house with sunshine and rain clouds, plus sign beside it. Five filled circles below.
  • Symbol of an open lid with a tick mark, underneath the text '6 Months'. Below that, five filled circles.

Technical specifications

Product type

Masking tape

Adhesive tape features

No-residue

Length

50 m

Width

25 mm

Factory colour

Yellow

Type

Professional

Content

2 pc(s)

Dim

(L x W) 50 m x 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481270 tesa Professional 56212-00000-02 Masking tape Yellow (L x W) 50 m x 25 mm 2 pc(s)

Description

Sharp and precise color edges as by the professional: High-quality painter cover tape made of extra thin Washi paper - high adhesion for exact masking without color underruns;suitable for demanding painting work: The crepe covering tape is uncomplicated in application and ideal for professional coating work - solvent-free and environment-friendly;versatile applicable: The adhesive tape adheres to numerous surfaces indoors and outdoors - can be used with all kinds of colors, paints and glazes;no annoying detachment of adhesive residues: The adhesive tape can be removed in the interior up to 6 months after application without residue - outdoors up to 2 months after application;Delivery scope: 2 x tesa Professional-Tape - Dimensions: 50 m x 25 mm - Painttape made of Washi-Paper, also suitable for professional work

tesa Malertape Professional
Blurred color edges and underrunning colors can disturb an optically harmonious overall result while painting and painting and can lead to complex rework. If you want to prevent this, it is best to get to this band of painters. The precion of the results achieved thus saves not only valuable time, but also, under certain circumstances, considerable additional effort. After all, precise masking is the key to an optimal result when painting. Made from high-quality Washi paper, this masking tape is not only tear-proof, but also provides for particularly sharp, flat and precise color edges thanks to its extra-thin quality. It also adheres to various surfaces. Whether with paints, glazes or dispersion colors, the work with this paint masking tape is always exact and yet very uncomplicated. It can be used both indoors and outdoors. Indoors, no residues remain for up to 6 months when it is dissolved; outdoors, it can be removed residue-free for up to 2 months. All these features make this masking tape the ideal tool for painting in indoor and outdoor areas. For particularly precise and clean results on almost any surface.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 2 x 25 m x 25 mm paint repp / masking tape

More interesting products

(*All information is plus legal VAT)