
Number
Total (1 m = € 0.92)
€ 10.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
tesa Easy Cover® Extra strong 4373 - UV-fabric tape extra strong with cover film
- 2-in-1 solution: Stick exactly and cover large surfaces
- ideal for protecting windows in all plaster, plaster and painting work
- Extremely resistant to stress thanks to extra strong film
- For smooth and rough surfaces
- 8 weeks UV-stable
- High adhesive security
- Highly transparent foil
Technical specifications
- Product type
Cover sheets
- Adhesive tape features
No-residue
Suitable for indoor/outdoor use
UV-resistant
- Length
12 m
- Width
1.4 m
- Thickness
0.31 mm
- Breakout force
60 N/10 mm
- Factory colour
Transparent
- Adhesive type
Natural rubber
- Carrier material
Polyethylene foil
- Series
tesa Easy Cover® 4369
- Type
PREMIUM
- Content
1 pc(s)
- Dim
(L x W x H) 12 x 1.4 x 12 m
- Height
12 m
- Material (details)
Natural rubber
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1225311 tesa PREMIUM 04373-00001-02 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 12 m x 1.4 m 1 pc(s)
Information
Information 1225311 tesa PREMIUM 04373-00001-02 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 12 m x 1.4 m 1 pc(s)
Description
tesa Easy Cover® 4373 is the extra strong and robust 2-in-1 product for covering and covering in just one step. More specifically, this is the clever combination of an extremely robust and environmentally compatible PE film and a UV-resistant and adhesive-intensive fabric tape. The foil and the ribbon resist almost any weather, so that the product is predestined for outdoor use. Due to its properties, the cover system is suitable not only for painting but also for plaster and all imaginable cleaning work. tesa Easy Cover® 4373 is naturally compatible with VOC-compliant paints.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.97*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























