• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PREMIUM 04373-00002-02 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 12 m x 2.6 m 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.58)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Easy Cover® Extra strong 4373 - UV-fabric tape extra strong with cover film

  • 2-in-1 solution: Stick exactly and cover large surfaces
  • ideal for protecting windows in all plaster, plaster and painting work
  • Extremely resistant to stress thanks to extra strong film
  • For smooth and rough surfaces
  • 8 weeks UV-stable
  • High adhesive security
  • Highly transparent foil

Technical specifications

Product type

Cover sheets

Adhesive tape features

No-residue

Suitable for indoor/outdoor use

UV-resistant

Length

12 m

Width

2.6 m

Thickness

0.31 mm

Breakout force

60 N/10 mm

Factory colour

Transparent

Adhesive type

Natural rubber

Carrier material

Polyethylene foil

Series

tesa Easy Cover® 4369

Type

PREMIUM

Content

1 pc(s)

Dim

(L x W) 12 m x 2.6 m

Material (details)

Natural rubber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225312 tesa PREMIUM 04373-00002-02 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 12 m x 2.6 m 1 pc(s)

Information

Information 1225312 tesa PREMIUM 04373-00002-02 Cover sheets tesa Easy Cover® 4369 Transparent (L x W) 12 m x 2.6 m 1 pc(s)

Description

tesa Easy Cover® 4373 is the extra strong and robust 2-in-1 product for covering and covering in just one step. More specifically, this is the clever combination of an extremely robust and environmentally compatible PE film and a UV-resistant and adhesive-intensive fabric tape. The foil and the ribbon resist almost any weather, so that the product is predestined for outdoor use. Due to its properties, the cover system is suitable not only for painting but also for plaster and all imaginable cleaning work. tesa Easy Cover® 4373 is naturally compatible with VOC-compliant paints.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)