• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa SOLID & STRONG 58640-00000-00 Packaging tape tesapack® Transparent (L x W) 66 m x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.09)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesapack® Solid & strong - quietly rolling off parcel tape (PP) for secure sealing of packages

  • Adhesive tape
  • Very evenly and quietly rolls off
  • Resistant to ageing
  • UV and temperature resistant
  • Solvent-free
  • Suitable for all tesa hand dispenser

Technical specifications

Product type

Packaging tape

Adhesive tape features

Non-aging

Low-noise

Temperature-resistant

UV-resistant

Length

66 m

Width

50 mm

Thickness

0.06 mm

Breakout force

55 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

BOPP

Series

tesapack®

Type

SOLID & STRONG

Content

1 pc(s)

Dim

(L x W) 66 m x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142284 tesa SOLID & STRONG 58640-00000-00 Packaging tape tesapack® Transparent (L x W) 66 m x 50 mm 1 pc(s)

Description

Tesapack® Solid & strong - Soft Rollable Packaging Tape (PP) If you want to pack cartons safely, the tesapack® Solid & strong packaging tape is the right choice. Thanks to its high adhesive performance, it ensures a permanently secure closure. Since it is resistant to aging, UV and temperature, it has a long service life. Our packaging tape enables secure packaging and is easy to handle. In combination with a tesapack® hand dispenser, you can also increase the processing comfort. Another advantage is the smooth and quiet rolling of the adhesive tape. The high-quality parcel tape is a very useful aid for private individuals and craftsmen. Main application areas for the packaging belt: Gluing packages. Bundling of objects.

This text is machine translated.

Features

  • Adhesive tape
  • Very evenly and quietly rolls off
  • Resistant to ageing
  • UV and temperature resistant
  • Solvent-free
  • Suitable for all tesa hand dispenser.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.47*

More interesting products

(*All information is plus legal VAT)