• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa THERMO COVER 05432-00000-01 Insulation sheet tesamoll® Transparent (L x W) 4 m x 1.5 m 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.25)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesamoll® Thermo Cover 4 m x 150 cm

  • Transparent insulating film for windows
  • Forms an insulating cushion of air similar to an additional pane of glass
  • Stops cold, saves energy, greatly reduces window condensation
  • Simple to mount using the double-sided tape included
  • Insulating Film is smoothed out using a hair dryer
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Insulation sheet

Adhesive tape features

Damp-proof

Solvent-free

Length

4 m

Width

1.5 m

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

PET film

Series

tesamoll®

Type

THERMO COVER

Content

1 pc(s)

Dim

(L x W) 4 m x 1.5 m

Weight

0

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 544044 tesa THERMO COVER 05432-00000-01 Insulation sheet tesamoll® Transparent (L x W) 4 m x 1.5 m 1 pc(s)

Description

Transparent insulating film for windows. Forms an insulating cushion of air and offers insulation similar to an additional pane of glass. Stops col, saves energy, greatly reduces window condensation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)