• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ULTRA RESISTANT 45900-00000-00 Filament tape tesapack® Transparent (L x W) 50 m x 50 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.26)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® filament tape Ultra Resistant

  • Premium tear-resistant filament tape
  • Special adhesive tape for extreme requirements
  • ideal for reinforcing very heavy packages and for transport safety
  • Packing, bundling and palletizing
  • Winding in the roller change cycle
  • Solvent-free

Technical specifications

Product type

Filament tape

Adhesive tape features

High tensile strength

Length

50 m

Width

50 mm

Thickness

0.125 mm

Breakout force

250 N/10 mm

Factory colour

Transparent

Adhesive type

Natural rubber

Carrier material

Fibreglass, PET

Series

tesapack®

Type

ULTRA RESISTANT

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Material (details)

Synthetic rubber

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396386 tesa ULTRA RESISTANT 45900-00000-00 Filament tape tesapack® Transparent (L x W) 50 m x 50 mm 1 pc(s)

Description

For some tasks, conventional adhesive solutions are simply too weak and one needs a particularly strong and tear-proof adhesive tape. These tasks include the packaging of very heavy and bulky cartons, the closure of packages containing dangerous goods, the securing of transport or the bundling of materials. tesa® Ultra Resistant was developed for these challenges and masters them with flying colors. The outstanding features of the filament tape are based on a polyester adhesive film reinforced with glass fibers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.47*

More interesting products

(*All information is plus legal VAT)