• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa UNIVERSAL 56348-00002-05 Cloth tape tesa® extra Power Green (L x W) 10 m x 50 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.85)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® EXTRA POWER fabric tape

  • Factory colour Green

Technical specifications

Product type

Cloth tape

Adhesive tape features

Non-aging

Grease resistant

Damp-proof

High tensile strength

Solvent-free

Oil-resistant

Ozone-resistant

Temperature-resistant

UV-resistant

Manual pull and tear

Waterproof

Show more
Length

10 m

Width

50 mm

Thickness

0.215 mm

Breakout force

100 N/10 mm

Factory colour

Green

Adhesive type

Natural rubber

Carrier material

Polyethylene

Series

tesa® extra Power

Type

UNIVERSAL

Content

1 pc(s)

Dim

(L x W) 10 m x 50 mm

Material (details)

Synthetic rubber

Weight

0

UKCA

yes

Description

The high-performance film tape tesa extra power® Universal should not be missing in any household. As a versatile everyday assistant, it provides valuable support in the home, in the garden, while camping, at festivals or in or at the car. Outdoor use is possible because it is very robust and weather-resistant. The high-quality foil tape is impressive due to the well-known high tesa® adhesive strength, can be handled very easily and even torn by hand, was however not affected by the tear strength. It is particularly suitable if small damages are to be fixed quickly and easily.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.