
Number
Total (1 m = € 0.46)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
tesa® GAFFER Adhesive tape
- Factory colour Black
- Covering reflecting, glazing undergrounds.
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Fabric-reinforced
Suitable for indoor/outdoor use
- Length
50 m
- Width
50 mm
- Thickness
0.31 mm
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
Polyethylene
- Series
tesa® Gaffer tape
- Type
53949-00000-02
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 50 mm x 50 mm
- Height
50 mm
- Material (details)
Synthetic rubber
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 541134 tesa 53949-00000-02 Cloth tape tesa® Gaffer tape Black (L x W) 50 m x 50 mm 1 pc(s)
Description
tesa® GAFFER is a matt-black textile tape with 72 µm Polyethylen-Folie, a 80 mesh mix textile and a natural rubber-adhesive. Ideal solution for all applications, where non-reflective surface is necessary.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































