• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TB-3000 Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 600 V Display (counts): 2000

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TB-3000

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 20 MΩ

DC resistance

7.5 MΩ

AC resistance

7.5 MΩ

Basic accuracy

0.8 %

Measurement type (details)

Average

Frequency range

40 Hz -400 Hz

Interfaces

none

Height

165 mm

Width

85 mm

Weight

300 g

ISO standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

TB-3000

Display

Digital

Display (counts)

2000

Dim

(W x H) 85 mm x 165 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

Datasheet

Datasheet 2453546 Testboy TB-3000 Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 600 V Display (counts): 2000

User & Safety Instructions

User & Safety Instructions 2453546 Testboy TB-3000 Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 600 V Display (counts): 2000

User & Safety Instructions 2453546 Testboy TB-3000 Handheld multimeter Calibrated to (ISO standards) Digital CAT IV 600 V Display (counts): 2000

Description

Modern Design and latest Technology An extra function area, leak-proof ABS-casing and the simple handling enables the universal application in industry and cottage industry The integrated LED torch and the built-in contact free voltage sensor shows Testboy® 3000, and increases the safety of the user.

This text is machine translated.

Features

  • Standard measuring range V. A. Ω
  • Auto-ranging
  • Diode test
  • Acoustic continuity test
  • Data hold
  • Non-contact voltage testing
  • LED flashlight
  • TÜV/GS tested and approved

Scope of delivery

  • Bag
  • Test Leads
  • Batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.