• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 216N Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibratio

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamp-on ammeter TV 216 N

  • CAT III 600V
  • 4-digit display
  • Up to 600 A

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 600 MΩ

Frequency reading range

0.1 Hz - 10 kHz

Basic accuracy

1.2 %

Measurement type (details)

True RMS

Frequency range

10 Hz - 10 kHz Hz

Interfaces

none

Power supply (details)

2x AAA battery

Height

220 mm

Width

75 mm

Weight

340 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

TV 216N

Display

Digital

Display (counts)

6600

Dim

(W x H) 75 mm x 220 mm

Calibration service

5 calibration values per area; DC, AC

Features

Continuity tester

ISO calibration

incl. bag

Opening range of current clamps

28 mm

Documents & Downloads

Datasheet

Datasheet 1238007 Testboy TV 216N Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibratio

User & Safety Instructions

User & Safety Instructions 1238007 Testboy TV 216N Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibratio

User & Safety Instructions 1238007 Testboy TV 216N Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibratio

Information

Information 1238007 Testboy TV 216N Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibratio

Information 1238007 Testboy TV 216N Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibratio

Description

The digital clamp-on ammeter Testboy TV 216 N is equipped with an easy-to-read display. The manual or automatic measuring range selection enables versatile and danger free work. The plastic bag protects the device, including accessories belonging to the delivery, even during transport.
The TV 216 N is for use in the service area, in the industry or the installation is the right choice.

This text is machine translated.

Features

  • Measurement of direct and alternating voltages and stomen, resistance, frequency
  • Diode testing
  • Continuity tester.

Scope of delivery

  • Test Leads
  • Batteries (AAA)
  • Bag
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.