Clamp meter
0.01 A
200 A
0.01 A
200 A
2.5 %
True RMS
50/60 Hz Hz
none
2 button cells (LR44)
155 mm
50 mm
95 g
ISO standards
CAT III 300 V
AC/DC
TV 218
Digital
4000
(W x H) 50 mm x 155 mm
5 calibration values per area; DC, AC
ISO calibration
21 mm
Datasheet 1237984 Testboy TV 218 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts): 4000
User & Safety Instructions 1237984 Testboy TV 218 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts): 4000
Information 1237984 Testboy TV 218 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts): 4000
Information 1237984 Testboy TV 218 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts): 4000
The necessary accessories are required to use the article as described.