• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 333 Lux meter 0 - 100000 lx

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Luxmeter TV 333

  • 0 - 100 000 Lux

Technical specifications

  • Measurement rate: 0,4s
  • Operating temperature: -0 to + +50 °C.
  • Power supply: 9 V PP3
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 30 x 130 x 72 mm

Display

LCD

Weight

40 g

Illuminance reading range

0 - 100000 lx

Illuminance reading range (max.)

100000 lx

Illuminance reading range (min.)

0 lx

Width

130 mm

Height

72 mm

Length

30 mm

Documents & Downloads

Datasheet

Datasheet 420005 Testboy TV 333 Lux meter 0 - 100000 lx

User & Safety Instructions

User & Safety Instructions 420005 Testboy TV 333 Lux meter 0 - 100000 lx

Description

The Testboy TV 333 is a digital luxmeter in a handy and robust plastic housing. The 18 mm high and high-contrast LC-display enables a fast, secure and accurate reading of the determined light intensity. Through the use of a silicon photodiode behind a large Difuser, which by means of a spiral cable on the device can be fully from all positions the light intensity measurement. The digital Luxmeter Testboy TV 333 is a highly accurate meter for accurate determination of the intensity of illumination and the lichteinfalls a defined area. The measurement is done via a foto-element, whereby the measurement result in four measuring ranges on the LC display.

This text is machine translated.

Features

  • Spiral Cables
  • Measurement range: 0 - 100 000 Lux in three stages
  • Removable protective sensor
  • IEC/EN 61010-1 (DIN VDE 0411).

Scope of delivery

  • Removable protective sensor
  • Battery
  • Bag
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.98*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)