• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 350 Anemometer 0.8 up to 30 m/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Air speed: 0.80 to 30.0 m/s; 1.4 to 108.0 km/h; 0.9 to 67.0 mil/h; 80 to 5900 ft/m; 1.3 to 98.5 ft/s, 0.8 to 58.0 knots
  • Air temperature: - 20 to +60°C; - 4 to 140 °F.
  • Relative humidity: From 20% to 90%
  • Air flow: 0 to 9999 m³/sec; 0 to 99990 m³/min; 0 to 99990 ft ³/min.
Product type

Anemometer

Temperature reading range

-20 up to +60 °C

Dim

(L x W x H) 40 x 85 x 170 mm

Weight

230 g

Temperature reading range (max.)

+60 °C

Temperature reading range (min.)

-20 °C

Air speed reading range (max.)

30 m/s

Air speed reading range (min.)

0.8 m/s

Width

85 mm

Height

170 mm

Length

40 mm

Power supply (details)

1 x 9 V battery

Documents & Downloads

Datasheet

Datasheet 2885790 Testboy TV 350 Anemometer 0.8 up to 30 m/s

User & Safety Instructions

User & Safety Instructions 2885790 Testboy TV 350 Anemometer 0.8 up to 30 m/s

Description

The digital vane anemometer Testboy TV 350 is the ideal assistant for heating, ventilation and air conditioning systems. In addition to the wind speed from 0.8 to 30.0 m/s, it is thus possible to measure the relative air humidity from 20 to 90 %, the air temperature from -20 to +60 °C, the air flow from 0 to 9999 m³/sec, the dew point temperature and the air volume. Measurements can be recorded via the integrated USB interface and the software supplied. Of course, it can be displayed in internationally used measuring units such as meters, kilometers, feet, miles and knots.

This text is machine translated.

Features

  • Wet-bulb temperature
  • Dew point temperature
  • Ambient temperature
  • Min-/Max-Wertspeicher.
  • Auto Power Off function
  • Backlit LC display
  • USB interface for evaluation of data on a PC
  • IEC/EN 61010-1 (DIN VDE 0411)

Scope of delivery

  • Bag
  • USB cable
  • CDs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.99*

What kind of Anemometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)