• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 441 Earth ground meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Earth ground meter

Reading range - voltage

0 - 200 V

Reading range - resistance

0 Ω - 4000 Ω

Data storage

100

Power supply (details)

6x 1.5 V AA battery

Dim

(L x W x H) 15 x 19.3 x 7.5 mm

Weight

955 g

Display

Digital

Content

1 pc(s)

Reading category

CAT III 300 V

Measuring type

Ground spike

Width

19.3 mm

Height

7.5 mm

Length

15 mm

Type

TV 441

Documents & Downloads

Datasheet

Datasheet 2885786 Testboy TV 441 Earth ground meter

User & Safety Instructions

User & Safety Instructions 2885786 Testboy TV 441 Earth ground meter

Description

The Testboy TV 441 earth resistance measuring device is used to check the resistance between the reference ground and the connection point of the earthing system. For measurement, an alternating current is fed between an auxiliary electrode and the electrode to be measured. With a probe which lies in the range of the reference ground of the electrode to be measured, the voltage drop is measured and the earthing resistance is determined (three-wire method).

This text is machine translated.

Features

  • Ground resistance up to 4000 Ohm
  • Earth voltage up to 200V, 50/60 Hz
  • Measuring system: Constant current, 3 mA (800 Hz)
  • Measured value acquisition : Max-, min-, average value
  • Measurement of relative value
  • Internal memory for up to 100 measured values
  • Auto power-off function after approx. 15 minutes
  • IEC/EN 61010-1 (DIN VDE 0411); EN 61557-4

Scope of delivery

  • Bag
  • Test lead set
  • 2 auxiliary conductor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 683.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)