

Equipment tester
DAkkS standards
CAT II 600 V
USB
1.445 kg
Earth leakage resistance
Insulation resistance
Leakage current
Touch voltage
DIN EN 62638
DIN EN 62353
Digital (LCD)
automated
230 V/AC
500
Yes
TV 470
0701-0702
0751
500 test samples
Dot Matrix LC-display with 128 x 64 pixels
USB
CAT III 600V
VDE 0701/0702, DIN EN 62353 (VDE 0751-1)
yes
Datasheet 128617 Testboy TV 470 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702, 0751
User & Safety Instructions 128617 Testboy TV 470 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702, 0751
Conformity certificate 128617 Testboy TV 470 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702, 0751