• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV465 Equipment tester VDE standard 0701-0702

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 955.00 / piece)
€ 955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Device tester Testboy® TV 465

  • Testing according to VDE0701-0702, BGV A3, BetrSichV, Austrian Federal Standard E 8701/E 8702
  • VDE pre-programd or self-defined test sequences of device classes I, II, III.
  • Integrated compensation module
  • Automatic selection of measuring range
  • Large LC-display with integrated background lighting
  • Good / bad statements

Technical specifications

  • Protective conductor resistance: 0 Ω to 1999 Ω
  • Insulation resistance: 0.00 MΩ to 199.9 Ω
  • Equivalent leakage current 0.00 mA to 20.0 mA
  • Measurement voltage 0 V to 300 V.
  • Test voltage < 50 V / AC
Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

RS232

Dim

(L x W) 235 mm x 140 mm

Weight

1.195 kg

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Voltage

DIN standard

DIN EN 62638

Display type

Digital (LCD)

Width

140 mm

Length

235 mm

Test procedure

automated

Voltage supply

Battery

Memory

No

Type

TV465

VDE standard

0701-0702

Depth

80 mm

Interfaces

RS232 and USB

Reading category

CAT II 300V

Standards

VDE0701-0702, BGV A3, BETRSICHV, EVE/NORM E 8701/E 8702

Documents & Downloads

Datasheet

Datasheet 101743 Testboy TV465 Equipment tester VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 101743 Testboy TV465 Equipment tester VDE standard 0701-0702

Description

The Testboy® TV 465 is a device tester independant of the mains for testing mobile devices according to DIN VDE 0701-0702. Due to its easy operation and handling, electrical devices / tools with ON / OFF switch, heat devices, motor devices, lights, multiple distributors and household appliances can be checked quickly and easily. The advantages of the device include good/bad statements as well as VDE pre-programd or self-defined test sequences.

This text is machine translated.

Features

  • Testing according to VDE0701-0702, BGV A3, BetrSichV, Austrian Federal Standard E 8701/E 8702
  • Preset limit values according to VDE standard
  • VDE pre-programd or self-defined test sequences of device classes I, II, III.
  • Integrated compensation module
  • Automatic selection of measuring range
  • Menu-driven help function
  • Large LC display with backlight
  • Battery capacity sufficient for approx. 2600 test samples (depending on the number of measurements)
  • Integrated charger
  • Quick test possible.

Scope of delivery

  • Bag
  • Test lead with test probe and alligator clip
  • IEC connection cable
  • Calibration certificate
  • Charging power supply
  • NiMH rechargeable batteries
  • User manual.

Hints

Interface can be used only with optional memory expansion, the factory installed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 963.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)