• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 50 mA - 100 A A/DC reading range: 50 mA - 1

1/6
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current clamp adapter TT-CC220

  • N/A
  • Opening range of current clamps 11 mm
  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Nominal voltage: 600 V
  • Resolution: 100 mV/A, 10 mV/A
Opening range of current clamps

11 mm

Product type

Clamp meter adapter

Type B

BNC socket

Jack plug

ISO standards

A AC reading range (min.)

50 mA

Amperage reading range AC (max.)

100 A

Basic accuracy

±3 %

Amperage reading range DC (min.)

50 mA

A DC reading range (max.)

100 A

Power supply (details)

230 V/AC, 9 V DC

Dim

(L x W x H) 32 x 70 x 280 mm

Current reading

AC/DC

Reading category

CAT II 600 V

CAT III 300 V

Weight

260 g

Max. frequency

300 kHz

Calibration service

5 calibration values per area; DC, AC

Width

70 mm

Height

280 mm

Length

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891643 Testec Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 50 mA - 100 A A/DC reading range: 50 mA - 1

Information

Information 1891643 Testec Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 50 mA - 100 A A/DC reading range: 50 mA - 1

Information 1891643 Testec Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 50 mA - 100 A A/DC reading range: 50 mA - 1

Description

The AC/DC clamp-on ammeter TT-CC can be combined with an oscilloscope display of alternating and direct current. The measuring range for AC and DC current measurement range of up to xxx A peak current as well as frequencies up to x, x MHz. With the included banana plug adapter works the clamp-on ammeters with nearly all modern digital multimeters (DMMs).

This text is machine translated.

Features

  • DC zero balancing
  • Power supply or battery mode possible
  • 2 measuring ranges for accurate measurements
  • Battery indicator
  • Overload indicator..

Scope of delivery

  • BNC-connection cable 1 m
  • Fully insulated adapter BNC 4 mm banana plug
  • Power supply unit
  • Hard case
  • User manual.

Hints

Batteries not included.
Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.