• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-CC 550 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 30 mA - 50 A A/DC reading range:

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current clamp adapter TT-CC 550

  • N/A
  • Opening range of current clamps 11 mm

Technical specifications

  • Rated voltage: 600 V
  • Resolution 100 mV/A, 10 mV/A.
Opening range of current clamps

11 mm

Product type

Clamp meter adapter

Type B

BNC socket

Jack plug

ISO standards

A AC reading range (min.)

30 mA

Amperage reading range AC (max.)

50 A

Basic accuracy

2 % %

Amperage reading range DC (min.)

30 mA

A DC reading range (max.)

50 A

Power supply (details)

230 V/AC, 9 V/DC V DC

Dim

(L x W x H) 32 x 70 x 280 mm

Current reading

AC/DC

Reading category

CAT II 600 V

CAT III 300 V

Weight

260 g

Max. frequency

500 kHz

Width

70 mm

Height

280 mm

Length

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387549 Testec TT-CC 550 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 30 mA - 50 A A/DC reading range:

Description

The AC/DC current clamp TT-CC together with an oscilloscope enables the display of AC and DC current. The measurement range for AC and DC measurements is up to 50 A peak current and frequencies up to 500 kHz. With the banana plug adapter included in the delivery, the current clamps work with almost all modern digital multimeters (DMMs).

This text is machine translated.

Features

  • DC zero adjustment
  • Power supply or battery operation possible
  • 2 measuring ranges for precise measurements
  • Power indicator
  • Overload indicator.

Scope of delivery

  • BNC connection cable 1 m
  • Fully insulated adapter BNC-4 mm banana plug
  • Power supply unit
  • Hard case
  • User manual.

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.