• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-SI 8071 Differential probe 70 MHz 10:1, 100:1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,099.00 / piece)
€ 1,099.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Active differential probe TT-SI 8071

  • 10:1, 100:1
  • Bandwidth 70 MHz

Technical specifications

  • DC accuracy ±2
Product type

Differential probe

Bandwidth

70 MHz

Divider voltage ratio

10:1

100:1

Slew rate

5 ns

Input capacity

4 pF

Input resistance

2.5 M Ω

Manufacturer's standards (no certificate)

Weight

230 g

Reading category

CAT II 1000 V

CAT III 600 V

Documents & Downloads

Datasheet

Datasheet 2255386 Testec TT-SI 8071 Differential probe 70 MHz 10:1, 100:1

Datasheet 2255386 Testec TT-SI 8071 Differential probe 70 MHz 10:1, 100:1

User & Safety Instructions

User & Safety Instructions 2255386 Testec TT-SI 8071 Differential probe 70 MHz 10:1, 100:1

Information

Information 2255386 Testec TT-SI 8071 Differential probe 70 MHz 10:1, 100:1

Description

The active differential probe TT-SI 8071 enables safe and accurate high-voltage measurements between two voltage points, whereby none is related to mass. This probe is designed for a variety of measurements with up to 70MHz / ± 700V and compatible with grounded oscilloscopes from all major manufacturers. The power is supplied via USB or 220V mains adapter.

This text is machine translated.

Features

  • Bandwidth: 70MHz
  • division factor: x10 / x100
  • DC accuracy: ±2
  • maximum input voltages:
  • Differential:
  • ±70V (DC + AC peak) @ x10
  • ±700V (DC + AC peak) @ x100
  • common mode:
  • ±700V (DC + peak AC)
  • to earth:
  • 600Vrms CAT III / 1000Vrms CAT II
  • safety standard: IEC1010-031:2015

Scope of delivery

  • 2 x test leads with insulated banana plug 4mm (red & black)
  • 2 x clamp hooks (red & black)
  • 2 x Clamp tweezers (red & black)
  • 2 x alligator clips (red & black)
  • 1 x insulated BNC test lead 100cm
  • 1 x USB power supply cable
  • 1 x power adapter 220V EU version

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,107.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)