• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1764 176 T4 Temperature data logger Unit of measurement Temperature -200 up to 1000 °C

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

testo 0572 1764 176 T4 Temperature data logger Unit of measurement Temperature -200 up to 1000 °C

  • 4x External channels + external sensor connections (T, K & J Typel) with display
  • Sensor: TC (Type T, K & J)
  • Units: °C, °F
  • Memory: 2 million Readings
  • IP54 Rated

Technical specifications

  • Channels: 4x external
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

1000 °C

Sampling interval

1 s - 24 h

Memory

2 million measured values

Manufacturer's standards (no certificate)

Power supply (details)

3.6 V lithium battery (TLH -5930)

Battery life

Approx. 8 years at 15 min recording rate

Sensor

TE (type T, K and J)

Dim

(L x W x H) 33 x 63 x 103 mm

Casing

IP 65

Temperature reading range

-200 up to 1000 °C

Temperature accuarcy (details)

± 1% (-200 to -100.1 °C)
±0.3 °C (-100°C to +70°C)
±0.5 % (+70.1 to +1000 °C)

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Width

63 mm

Height

103 mm

Length

33 mm

Memory (readings)

2000000

Power supply

Li battery (TLH-5903)

Reading accuracy temperature

0.3 °C

Type

176 T4

Depth

33 mm

Reading range

Temperature:

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123484 testo 0572 1764 176 T4 Temperature data logger Unit of measurement Temperature -200 up to 1000 °C

Information

Information 123484 testo 0572 1764 176 T4 Temperature data logger Unit of measurement Temperature -200 up to 1000 °C

Download

Download 123484 testo 0572 1764 176 T4 Temperature data logger Unit of measurement Temperature -200 up to 1000 °C

Description

The data logger testo 176 T4 convinces by its parallel temperature measurement of up to four measuring points through different connectable thermocouple probes. The data logger also has a USB port and an SD card slot, which makes reading off data quick and easy. Further advantages are the larger storage capacity and power supply via standard batteries. Another advantage of the Testo 176 T4 is the simple testing and documentation, for example, of the front and back temperatures of a floor heating to up to four measuring parts at the same time.

This text is machine translated.

Features

  • Less frequent read thanks to larger memory
  • Easy to read thanks to larger display
  • Simple battery replacement
  • Easy to read off with standardised USB cable or SD card
  • Mini USB connection available
  • SD card slot.

Scope of delivery

  • Wall bracket · Lock · Lithium battery (TLH-5903) · User manual · Factory calibration certificate.
  • This text is machine translated.

Hints

Comsoft 5 Basic available to downloaded free of charge under 'Downloadable documents'. Sensor, USB cable and software are not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 795.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)