
Number
Total (€ 655.00 / piece)
€ 655.00
incl. VAT
14-day return policy included
Highlights & Details
testo 425 – app-enabled digital hot-wire anemometer
- Simple, fast and precise flow and temperature measurement and volume flow calculation in the ventilation channelIncreased flexibility for channel measurements with the wired telescopic probe (maximum length 820 mm)Fast in-app (channel) configuration, graphics history, second screen and data storage in the testo Smart APPTimely and selective averaging
Technical specifications
- Cable length 1.5 m.Protection class IP20, IP40Probe/probe length 180 mmDiameter of probe/feeler tube 7.5 mm
- Wind speed resolution
0.01 m/s
- Product type
Anemometer
- Temperature reading range
-20 up to +70 °C
- Dim
(L x W x H) 28 x 60 x 135 mm
- Accuracy
0.5 °C
- Weight
268 g
- Temperature reading range (max.)
+70 °C
- Temperature reading range (min.)
-20 °C
- Air speed reading range (max.)
30 m/s
- Air speed reading range (min.)
0.01 m/s
- Width
60 mm
- Height
135 mm
- Length
28 mm
- Power supply (details)
3x AA battery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2757532 testo 425 Anemometer 0.01 up to 30 m/s
User & Safety Instructions
User & Safety Instructions 2757532 testo 425 Anemometer 0.01 up to 30 m/s
Description
Optimally adjusted air-conditioning and ventilation systems are a decisive factor for modern buildings. Accordingly, it is important to ensure that the flow, temperature and volume flow in the ventilation duct are correct with the appropriate measurement technology. The testo 425 thermal anemometer is quick, simple and precise to stands at your side. The cabled telescopic probe can be pulled out to 820 mm and thus simplifies the work via head or in channels with a large diameter. All relevant calculations, such as The especially robust and compact meter automatically takes care of volume flow or time-based average values. By the way: Configuration of the measuring device, display and storage of the measured values as well as documentation can be done very comfortably with the testo Smart APP. It also turns your Smartphone into a second display.
This text is machine translated.
This text is machine translated.
Features
- The compact testo 425 heat-wire anemometer with a telescopic probe and app link enables simple, quick and accurate flow measurement and volume flow calculations in the ventilation channel of air conditioning and ventilation systems.
Scope of delivery
- testo 425 – thermal hot-wire anemometer with app attachment and a permanently attached telescope (max. 820 mm)BagCalibrated protocol3x AA battery
System requirements
- testo Smart APP requires: Android 8.0|iOS 13.0
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,086.98*
What kind of Anemometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































