• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments LM2672M-5.0/NOPB PMIC - LDO voltage regulator Tube

Image similar
Packaging type
Tube
Product type
PMIC - LDO voltage regulator
Mounting type
PCB mount
Type
LM2672M-5.0/NOPB
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Tube

Type

LM2672M-5.0/NOPB

Product type

PMIC - LDO voltage regulator

Manufacturer

Texas Instruments

Operating temperature (min.)

-40 °C

Operating temperature (max.)

125 °C

Mounting type

PCB mount

Content

1 pc(s)

Series

LM2672

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2993375 Texas Instruments LM2672M-5.0/NOPB PMIC - LDO voltage regulator Tube

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)