• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments SN74HC32PWR Logic IC - Gate and inverter Tape on Full reel

Packaging type
Tape on Full reel
Product type
Logic IC - Gate and inverter
Type
SN74HC32PWR
Manufacturer
Texas Instruments
Operating temperature (min.)
-40 °C
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

SN74HC32PWR

Product type

Logic IC - Gate and inverter

Manufacturer

Texas Instruments

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Mounting type

PCB mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016866 Texas Instruments SN74HC32PWR Logic IC - Gate and inverter Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

What kind of Logic ICs - Gates and Inverters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)