• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TI-30 ECO RS Pocket calculator Black Display (digits): 10 solar-powered (L x W x H) 153 x 79 x 15 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket calculator TI-30 ECO RS Black

  • Solar-Energy
  • 10 digit 2 exponent display
  • For high school, main and real schools

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

10

Factory colour

Black

Width

79 mm

Height

15 mm

Depth

153 mm

Power supply (LOV)

solar-powered

Power supply

Solar cell

No extra power supply needed

Dim

(L x W x H) 153 x 79 x 15 mm

Weight

85 g

Displays

1-line

Length

153 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593641 Texas Instruments TI-30 ECO RS Pocket calculator Black Display (digits): 10 solar-powered (L x W x H) 153 x 79 x 15 mm

Description

The most popular scientific calculator for school and profession. Scientific calculator with classical keyboard field. 10-digit, single-line display. Single-variable statistics. Fractions. Technical and scientific notation. Conversions: Fractions/decimals; degrees/radian/newness; dms (degrees-minutes-seconds)/decimal degrees. Stable plastic keys. Excellent for its environmental friendliness, because solar-powered and recycled plastic.

Integrated functions:

Conversion of fractions/decimal numbers
Change illegal breaks to mixed numbers
Automatic simplification of fractions
Inversion button
Single constant
Combinations and permutations
Trigonometry
Hyperbolic functions
Logarithms and antilogarithms
Angle conversion of degree division into arc dimensions into gradients
%, x², x3, ¹/x, x y, π, x!
Set decimal functions
Statistics with a variable
AOS: (Algebraic operating system)
Three memory variables
Scientific and technical writing methods

This text is machine translated.

More interesting products

(*All information is plus legal VAT)