• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TI 30 X II S Pocket calculator Black battery-powered, solar-powered (W x H x D) 172 x 31 x 247 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket calculator TI 30 X II S Black

  • Scientific calculator bag black
  • Cover:
  • Negation button
  • 11 digit LCD
  • Battery/Solar

Technical specifications

  • Form factor: Bag
  • Energy source: Battery / solar
Product type

Pocket calculator

Display type

LCD

Factory colour

Black

Width

172 mm

Height

31 mm

Depth

247 mm

Power supply (LOV)

battery-powered

solar-powered

Dim

(W x H x D) 172 x 31 x 247 mm

Weight

200 g

Type

Scientific calculator

Displays

2 lines

Material (details)

Plastic

Backlight display

no

Digits

11 Ziffern

Automatic simplification of fractions

yes

Random number/integer generator

yes

Negation key

yes

Cover

yes

Display number of lines

2 Zeilen

Manual

yes

Second display

no

Display tilting

no

Documents & Downloads

Datasheet

Datasheet 3593642 Texas Instruments TI 30 X II S Pocket calculator Black battery-powered, solar-powered (W x H x D) 172 x 31 x 247 mm

User & Safety Instructions

User & Safety Instructions 3593642 Texas Instruments TI 30 X II S Pocket calculator Black battery-powered, solar-powered (W x H x D) 172 x 31 x 247 mm

Description

Two line basic calculator combines statistics and advanced scientific functions for mathematics and science teaching at secondary schools

Extensive training in mathematical and scientific concepts

Check previous entries and search for patterns. The two-line display shows entries in the top line and results in the bottom line.

Extended
Scientific functions

Allows statistics with one and two variables, detects π as an icon in arc mode and provides menus to select the settings that match your calculation requirements.

Arithmetic operations with fractions and mixed numbers

Addition, subtraction, multiplication and division with fractions, which are entered in the conventional denominator counter format.

This text is machine translated.

Features

  • Two-line display
  • Fractions
  • Statistics with one and two variables
  • Conversions
  • Scientific and trigonometric basic functions
  • Edit, cut and paste entries
  • Solar and battery operated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)