• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.1035.60 Oven thermometer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional oven thermometer with long temperature sensor 14.1035.60, as a spare part, for retrofitting or building your own, made of stainless steel

  • For monitoring the cooking temperature up to 500°C.
  • With long temperature sensor
  • Made of high quality stainless steel
  • For the pizza oven, wood oven, stone oven, bread oven, grill or smoker
  • As a spare part, for retrofitting or building your own

Technical specifications

  • With long temperature sensor (approx. ø 3.8 x 300mm)
  • Made of stainless steel
  • Approx. 10 mm hole diameter required
Product type

Oven thermometer

Factory colour

Stainless steel

Weight

44 g

Dim

(Ø x H) 52 mm x 31.2 cm

Content

1 pc(s)

(Ø)

52 mm

Height

31.2 cm

Kitchen appliances features

Build-in option

0...+500 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208218 TFA Dostmann 14.1035.60 Oven thermometer

Description

The crispy pizza crust, the gold-brown baked stone oven bread or the perfectly tanned cheese on the gratin: This reliable professional oven thermometer from TFA enables the temperature control in pizzerias, bakeries and all gastronomic establishments, where hot work is carried out and where the right cooking temperature ensures that something special is created. In your kitchen too, this precise measuring instrument performs well. Although many ovens have a temperature display, this sometimes differs significantly from the actual cooking temperature. Those who choose perfection in the kitchen would prefer to be on the safe side – especially with temperature-critical dishes.

This robust stainless steel thermometer is suitable for retrofitting the pizza oven, for the self-made stone or wood oven, as well as as as a spare part. The thermometer sits outside by the oven or grill. So you can always keep an eye on the temperature scale protected from a glass cover. The 30 cm long temperature sensor is led into the cooking room through a pre-drilled hole (ø 10 mm). The screw nut for fixing is directly enclosed. This analogue device measures temperatures from 0 to +500 °C and is particularly suitable for use in wood, stone or bread ovens, for pizza ovens, grills or smokers.

This text is machine translated.

Features

  • For controlling the cooking temperature up to 500°C of pizza oven, wood oven, stone oven, bread oven, grill or smoker
  • With long temperature sensor (approx. ø 3.8 x 300mm)
  • Made of stainless steel
  • Temperature scale with glass cover
  • As a spare part for an existing oven, grill or smoker, for retrofitting or building your own
  • Approx. 10 mm hole diameter required
  • With screw nut for fixing

Scope of delivery

  • Thermometers

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)