• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.1504 BBQ thermometer Corded probe, Alarm, incl. timer, Core temperature monitoring Low-temp cooking, Por

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

radio controlled grill and meat thermometer

  • Stainless steel penetration sensor with approx. 80 cm cable
  • Different types of meat and cooking settings pre-programd
  • Individual temperature specification can be set
  • Alarm on reaching the target temperature

Technical specifications

Product type

BBQ thermometer

Max. number of sensors

1

40 m

Station power supply

AAA battery (2x), included

Sensor power supply

AAA battery (2x), included

Weight

67 g

Sensor dims

63 x 23 x 85 mm

Display

Digital

Functions

Low-temp cooking

Pork

Beef

Venison

Turkey

Lamb

Rabbit

Veal

Poultry

Features

Corded probe

Alarm

incl. timer

Core temperature monitoring

Content

1 pc(s)

Food temperature reading range

0 - 300 °C

Signal type

433 MHz wireless

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1235224 TFA Dostmann 14.1504 BBQ thermometer Corded probe, Alarm, incl. timer, Core temperature monitoring Low-temp cooking, Por

Description

for the optimal preparation of meat and poultry by monitoring the core temperature (range up to 40 m), can be used for the oven or grill, also ideal for cooking at low temperatures, different types of meat and doneness pre-programmed, individual temperature requirements can be programmed, alarm warning when the target temperature is reached, timer and stop watch function, stainless steel probe with ca. 80 cm cable, with holders for fixing

Features

  • Range: T: 0...+300°C (+32...+572°F)
  • T-transmitter: T 30.3201, 2x 1,5 V AAA batteries included
  • Main unit: wall mounting or table standing, 60 (65) x 21 (28) x 105 mm, 67 g, 2x 1,5 V AAA batteries included , EK-EL

Scope of delivery

  • Includes sensor 30.3201.

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)