• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30-1024 Corded thermometer White 30-1024

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Indoor/outdoor thermometer with alarm

  • Min/max function
  • Alarm

Technical specifications

  • Sensor cable length: 2.9 m
Reading range - indoor temperature

-10 to 50 °C

Product type

Corded thermometer

Signal type

corded

Reading range - outdoor temperature

-50 to 70 °C

Functions

Outside temperature

Inside temperature

Easy-to-read display

Case colour

White

Station power supply

AAA battery (1x)

Content

1 pc(s)

Hub dimensions

20 x 70 x 110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678410 TFA Dostmann 30-1024 Corded thermometer White 30-1024

Conformity certificate

Conformity certificate 678410 TFA Dostmann 30-1024 Corded thermometer White 30-1024

Description

With these wired thermometer, you have both the inner as well as the outdoor temperature in the view.

This text is machine translated.

Features

  • Indoor temperature
  • Outside temperature
  • Min/max function

Scope of delivery

  • Thermometer
  • 1x micro batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)