
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Kitchen thermometer 30.1061.01
- Pocket-sized folding thermometer
- Backlight
- Fast and accurate measurement
- With bottle opener and magnetic holder
Technical specifications
- Product type
Kitchen thermometer
- Factory colour
Black
- Weight
71 g
- Dim
(L x W x H) 160 x 44 x 21 mm
- Display
Digital
- Functions
Celsius/Fahrenheit display
Baby food
Baking
Roasting
Burgers
Fat
Fluids
Poultry
Barbecue
Mince meat
Show more
- Content
1 pc(s)
- Temperature
-50 to +300 °C
- Power supply
1 x CR 2032 button cell (included)
- Height
21 mm
- Length
160 mm
- Width
44 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473645 TFA Dostmann 30.1061.01 Kitchen thermometer Celsius/Fahrenheit display, Baby food, Baking, Roasting, Burgers, Fat, Fluid
Description
This handy kitchen thermometer for folding TFA is ideal for the easy temperature measurement of food and beverages. Use it as a meat thermometer to determine the core temperature when grilleing or roasting, to check the safe temperature of baby food, to prepare sugar and chocolate treats at the exact temperature, to cook jam or to check the drinking temperature of wine and drinks. Temperatures of any kind can be measured quickly, accurately and effortlessly with the handy thermometer. The practical folding mechanism makes it easy to use. The device delivers the exact temperature in a maximum of 4 seconds by folding out the sensor, grooving it and cutting it out. After use, clean under running water or with a damp cloth and simply close it again, it is switched off and waits well stowed in the trouser pocket for the next use. Through the integrated magnetic holder it also adheres securely to metallic surfaces. And there is no bottle opener at hand during the barbecue evening, you can also use the practical device for that.
This text is machine translated.
This text is machine translated.
Features
- For temperature control of food and beverages
- Pocket-sized folding thermometer
- Stainless steel insertion probe 110 mm
- Fast and accurate measurement, accuracy: +/- 1°C from -20 °C…150°C, reaction time: 3…4 sec.
- Hold, highest and lowest values function
- Backlight
- IP67 waterproof
- With bottle opener and magnetic holder
























