• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3051.01 Thermometer Black 30.3051.01

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless thermometer with clock

  • Indoor/outdoor temperature
  • Time

Technical specifications

Reading range - indoor temperature

0 | +50 °C

Product type

Thermometer

Signal type

433 MHz wireless

Reading range - outdoor temperature

-20 – +60 °C

Functions

Outside temperature

Inside temperature

Display

Digital

Case colour

Black

50 m

Station power supply

AAA battery (2x), please order separately

Sensor power supply

AAA battery (2x), please order separately

Content

1 pc(s)

Hub dimensions

15 x 50 x 90 mm

Weight (station)

57 g

Clock face colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 519372 TFA Dostmann 30.3051.01 Thermometer Black 30.3051.01

Description

This wireless thermometer is ideal for a wireless transmission of the outdoor temperature with a range of up to 50 m.

This text is machine translated.

Features

  • Display of indoor temperature
  • Display of the highest and lowest values
  • Clock display.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)