• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.1038.05 Quartz Alarm clock Beech Alarm times 1

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Alarm clock with beech frame 60.1038.05

  • Quiet sweep clockworkLighting at the touch of a buttonAlarm with snooze functionFrame made of solid beech wood

Technical specifications

Product type

Alarm clock

Display

Analogue

Alarm times

1

Functions

12-hour display

Alarm

Repeat alarm

Seconds

Type

Quartz

Enclosure material

Beech

Plastic

Case colour

Beech

Dim

(L x W x H) 101 x 45 x 108 mm

Wireless charging

No

Width

45 mm

Height

108 mm

Length

101 mm

Power supply

AA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624337 TFA Dostmann 60.1038.05 Quartz Alarm clock Beech Alarm times 1

Description

This analogueue alarm clock with a frame made of solid beech wood matches a natural living ambience. At the push of a button, the round clock face is illuminated and makes it very easy to read even in the dark.The creeping clockwork runs particularly quietly and does not disturb your sleep. The alarm will pick you up on time from the snooze. And if you don't want to get up right away, you can wake up a few minutes later with the alarm repeat.

This text is machine translated.

Features

  • Second handFrame beech solidGlass coverAlarm with alarm repeatBacklight

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)