• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.1043.04 Quartz Alarm clock Olive, Green Alarm times 1 Noiseless movement

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz alarm clock 60.1043.04

  • Quiet sweep watch mechanism
  • Backlight
  • Alarm with snooze

Technical specifications

Product type

Alarm clock

Display

Analogue

Alarm times

1

Functions

12-hour display

Repeat alarm

Type

Quartz

Enclosure material

Plastic

Case colour

Olive

Green

Dim

(L x W x H) 113 x 50 x 113 mm

Wireless charging

No

Width

50 mm

Height

113 mm

Length

113 mm

Power supply

AA battery (1x), please order separately

Clock/watch features

Noiseless movement

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357381 TFA Dostmann 60.1043.04 Quartz Alarm clock Olive, Green Alarm times 1 Noiseless movement

Description

This analogue alarm clock makes sure that the clock is always on the round dial and wakes up reliably at the right time in the morning.
Choose between natural olive-green or friendly sky blue, the color that best fits into your bedroom. An eye-catcher are the colored aligned hour and minute hands.
The low-noise sweep clock mechanism does not disturb your sleep at night thanks to the creeping second hand, and the wake-up alarm will get you out of the springs on time in the morning. And if you do not want to get up directly, the snooze function gives you an additional few minutes in the morning. Thanks to the background lighting you can read the clock face in the dark also by pressing a button, after a few seconds the lighting turns off again automatically.

The alarm clock is equipped with a reliable quartz clock and is powered by a standard AA battery (not included).

This text is machine translated.

Features

  • With analogue display
  • Low-noise SWEEP clock movement
  • Wake-up alarm with snooze function
  • Backlight

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)