• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2528.54 Radio Alarm clock Silver Alarm times 2

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Radio-controlled alarm clock bingo

  • Crescendo alarm
  • 2 alarms with different tones
  • Room temperature
  • This text is machine translated.
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

2

Functions

24-hour display

Alarm

Date

Inside temperature

Day

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

Silver

Dim

(W x H x D) 81 x 81 x 33 mm

Wireless charging

No

Reading range - indoor temperature

-9.9, +49,9 °C

Width

81 mm

Height

81 mm

Depth

33 mm

Station power supply

AA battery (2x), please order separately

Clock face colour

Grey-olive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323368 TFA Dostmann 60.2528.54 Radio Alarm clock Silver Alarm times 2

Description

Features

  • DCF-77 radio reception can be switched off
  • Manual setting option
  • Time zone can be set
  • 2 alarms with different wake-up tones
  • Snooze function
  • Room temperature
  • Weekday
  • Date
  • Automatic background lighting with light sensor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)