• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2536.01 Radio Alarm clock Black Alarm times 4

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Radio alarm clock with temperature

  • Display of indoor temperature
  • DCF77 radio time reception
  • Alarm with 4 alarm times
  • This text is machine translated.

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

4

Functions

Radio clock (DCF77 )

Day

Inside temperature

Repeat alarm

Light sensor (illumination)

Date

4 timers

Alarm

Type

Radio

Case colour

Black

Dim

(L x W x H) 91 x 92 x 32 mm

Wireless charging

No

Reading range - indoor temperature

-10–+50 °C

Width

92 mm

Height

32 mm

Length

91 mm

Station power supply

AA battery (2x), please order separately

Clock face colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538716 TFA Dostmann 60.2536.01 Radio Alarm clock Black Alarm times 4

Description

Features

  • Day of the week and date
  • Snooze function
  • Automatic background lighting with light sensor

Scope of delivery

  • Radio alarm clock;
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)