• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2540.01 Radio Alarm clock Black, Silver Alarm times 3

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Melody digital radio alarm clock with different alarm tones 60.2540.01

  • 25 wake-up tones
  • Various alarm functions.
  • 3 alarm times
  • Indoor temperature and air humidity
  • Background lighting with light sensor
  • Micro-USB connection 5 V 1 A

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

3

Functions

24-hour display

Alarm

Date

Day

Inside temperature

Inside RH

Type

Radio

Enclosure material

Plastic

Case colour

Black

Silver

Dim

(L x W x H) 36 x 134 x 78 mm

Wireless charging

No

Reading range - indoor temperature

-20 - +70 °C

RH

10 | 99 %

Width

134 mm

Height

78 mm

Length

36 mm

Power supply

AA battery (2x), please order separately

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911247 TFA Dostmann 60.2540.01 Radio Alarm clock Black, Silver Alarm times 3

Description

With the radio alarm clock from TFA start the day in a good mood.
In the setting of three different alarm times, you can select from a colorful mixture of a total of 25 melodies, alarms, and animal loud. So you have to decide for yourself when and how you want to start the day.
In addition, informs you of the alarm clock on the day of the week and the date.
A display for temperature and humidity helps you with the regulation of the room climate in your bedroom. For a restful sleep if the temperature is not more than 18 °C, but also
Not below 16°C. The humidity in living rooms is located between 40 and 60% in the optimal range.
You can use the alarm clock so that the background illumination in the dark of all alone is concerned. The display shines weakly. There is enough light the time to recognize, but not too bright that it is disturbing. By energy-saving LED technology keeps the battery still length.

This text is machine translated.

Features

  • 25 alarm sounds like melodies, alarms, sounds of the animals
  • Different alarm times and alarm functions
  • Radio clock (DCF77)
  • Date
  • Weekday
  • Indoor temperature and air humidity
  • Background lighting with light sensor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)