• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2543.02 Radio Alarm clock Black Alarm times 1 Large display

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio alarm clock Icon 60.2543.02

  • LED luminous digits with 2 brightness levelsAlarm repeat can be set

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Alarm

Repeat alarm

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 132 x 64 x 80 mm

Wireless charging

No

Width

64 mm

Height

80 mm

Length

132 mm

Depth

150 mm

Power supply

PSU, included

AAA battery (2x), please order separately

Clock/watch features

Large display

Clock face colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856299 TFA Dostmann 60.2543.02 Radio Alarm clock Black Alarm times 1 Large display

Description

The radio-controlled alarm clock shows the time in large LED luminous numbers and is also easy to read in the dark. The brightness can be adjusted in two steps, optionally the display can also be switched off completely. The current time is automatically received via the DCF 77 signal and updated daily.Frameless, the time appears on the display and the rounded edge flows smoothly into the stand. The design of icon convinces through simple clarity, so the radio alarm clock fits harmoniously in every environment. With the built-in alarm you can always start the day in the best way. And if you don't want to get up right away, you can wake up a few minutes later with the snooze function. The snooze time can be set individually.

This text is machine translated.

Scope of delivery

  • Including mains adaptor

More interesting products

(*All information is plus legal VAT)