• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2549.08 Radio Alarm clock Wood, Brown Alarm times 1

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio alarm clock in wood finish Clocco 60.2549.08

  • Invisible display
  • Luminous digits with 3 brightness levels
  • Automatic Dimm-Function
  • Time, date or indoor temperature
  • Automatic change of the display can be set

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Alarm

Date

Radio clock (DCF77 )

Inside temperature

Type

Radio

Enclosure material

Plastic

Case colour

Wood

Brown

Dim

(L x W x H) 100 x 41 x 70 mm

Wireless charging

No

Width

41 mm

Height

70 mm

Length

100 mm

Power supply

AAA battery (3x), please order separately

CR 2032 button cell, please order separately

PSU

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2002004 TFA Dostmann 60.2549.08 Radio Alarm clock Wood, Brown Alarm times 1

User & Safety Instructions 2002004 TFA Dostmann 60.2549.08 Radio Alarm clock Wood, Brown Alarm times 1

Description

The wireless clock Clocco is a real purist. The minimalist design in wood-look with invisible display fits in the living room and bedroom of every style. If you use the supplied mains adapter, the digits are lit permanently and can be set in three brightness levels. Select between time, date, indoor temperature or a changing display. With the automatic DIMM function, the lighting automatically goes to the lowest level between 19 and 6:59. The night's sleep remains undisturbed and the time can still be read. If you only want to operate Clocco with batteries, the display remains invisible and is activated briefly by a sound or a touch. The alarm clock provides for a timely getting up and with the DCF reception the exact time is set automatically.

This text is machine translated.

Features

  • Wood look with invisible display
  • Luminous digits with 3 brightness levels
  • Activate the display by touching/noise
  • Time
  • Date
  • Room temperature
  • Minimalist wood look with invisible display
  • Luminous digits with 3 brightness levels and automatic DIMM function
  • Displays time, date or indoor temperature
  • Automatic change of the display can be set
  • Alarm
  • Activation of the display by touching or a noise
  • In continuous operation with mains adapter

Scope of delivery

  • Including mains adaptor
  • Battery (1x 3 V CR2032)

More interesting products

(*All information is plus legal VAT)