• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2550.01 Radio Alarm clock Black Alarm times 2 Large display

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio alarm clock with temperature Bingo 2.0

  • High contrast display
  • 2 separate alarms with different wake-up tones
  • Increasing or constant loud alarm tone
  • Indoor temperature, day of the week and date
  • Automatic background lighting with light sensor

Technical specifications

  • Intuitive operation with noiseless keys
  • Automatic night lighting can be switched on
  • Ascending or constantly loud alarm tone for selection
Product type

Alarm clock

Display

Digital

Alarm times

2

Functions

Alarm

Inside temperature

Day

Radio clock (DCF77 )

Date

Signal strength

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 95 x 41 x 96 mm

Wireless charging

No

Reading range - indoor temperature

-10 + 50 °C

Width

41 mm

Height

96 mm

Length

95 mm

Power supply

AA battery (3x), please order separately

Clock/watch features

Large display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856301 TFA Dostmann 60.2550.01 Radio Alarm clock Black Alarm times 2 Large display

Description

A radio alarm clock with extensive functions, but without unnecessary gimicks. The radio alarm clock is intuitive and accessible to use. The large, high-contrast display is still clear and can be easy to read even in the dark. Press the large, red button on the top of the alarm clock, it is brightly lit for a short time. Who would like to recognize all that night through the time can also be a discreet and efficient night lighting, via the built-in light sensor automatically switches on and off. Two alarm times with different wake-up tones can be independently of each other. Simply connect the respective sliding switch on the side upwards. A color mark clearly shows whether the alarm clock is on. You can wake up gently with a rising alarm tone or equal to at full volume. If you do not want to get up immediately, then you can use the snooze function. In addition, it informs about the weekday and the date and measures the room temperature.

This text is machine translated.

Features

  • Intuitive operation with noiseless keys
  • 2 alarm times with different wake-up tones
  • Increasing or constant loud alarm tone for selection
  • Automatic night light can be switched on
  • Room temperature
  • Weekday
  • Date

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)