• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2551.01 Radio Alarm clock Black Alarm times 1 USB port, Large display

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Wireless alarm clock with USB charging function Ellypse 60.2551.01

  • Large, red LED luminous digits
  • Continuous adjustment of the brightness and volume via rotary knob
  • Alarm
  • Snooze function with adjustable duration
  • Charging function for mobile devices via USB port (1A)

Technical specifications

  • Individual snooze duration; integrated charging function for mobile devices
Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Alarm

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 85 x 55 x 136 mm

Wireless charging

No

Width

85 mm

Height

55 mm

Depth

136 mm

Power supply

AAA battery (2x), please order separately

PSU, included

Clock/watch features

USB port

Large display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856298 TFA Dostmann 60.2551.01 Radio Alarm clock Black Alarm times 1 USB port, Large display

Description

The radio-controlled alarm clock ELLYPSE shows the time in large, red LED luminous numbers and is also easy to read in the dark. The brightness can be adjusted continuously via rotary knob. The modern, rounded design fits harmoniously into any environment.
The radio-controlled alarm clock receives the time exactly to the second via the DCF77 signal sent by the atomic clock. Wake up on time, start the day well. You can also adjust the alarm volume very comfortably with a rotary knob. And if you don't want to get up right away, let the snooze function wake you up a few minutes later. The snooze time can be set individually. The USB charging function is particularly convenient. This way you can charge your smartphone overnight and have it at your fingertips.

This text is machine translated.

Features

  • - Radio clock with the highest accuracy
  • - large, red LED luminous numbers
  • - continuously adjustable brightness and volume
  • - individual snooze duration
  • - integrated charging function for mobile devices

Scope of delivery

  • Alarm clock
  • power adapter
  • instruction manual

More interesting products

(*All information is plus legal VAT)