• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2556.02 Radio Alarm clock White Alarm times 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio alarm clock 60.2556.02

  • Radio clock with highest accuracy
  • LCD display with analogueue display
  • Locking function deactivates all keys, ideal as travel alarm clock
  • Alarm with snooze function
  • Automatic background lighting with light sensor

Technical specifications

  • Locking function deactivates all keys, ideal as travel alarm clock
Product type

Alarm clock

Display

Analogue

Digital

Alarm times

1

Functions

Radio clock (DCF77 )

12-hour display

Alarm

Repeat alarm

Light sensor (illumination)

Type

Radio

Enclosure material

Plastic

Case colour

White

Dim

(W x H x D) 72 x 77 x 27 mm

Wireless charging

No

Width

72 mm

Height

77 mm

Depth

27 mm

Station power supply

AAA battery (2x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238227 TFA Dostmann 60.2556.02 Radio Alarm clock White Alarm times 1

User & Safety Instructions 2238227 TFA Dostmann 60.2556.02 Radio Alarm clock White Alarm times 1

Description

The digital radio alarm clock has a certain analogueue charm, but brings with it all the advantages of a digital alarm clock. The time is set exactly to the second via the DCF77 signal, generated by an atomic clock, and the alarm clock with snooze function gets you out of sleep punctually in the morning. The colored alarm button clearly indicates whether the alarm clock is on or off. If you press the large button on the top of the alarm clock, the square LCD clock face is lit up brightly and completely for a short time. If you want to recognize the entire night over the time, you can also select a discreet and economical night lighting, which automatically switches on and off via the integrated light sensor. Another practical feature of the digital alarm clock is the locking function, which deactivates all keys and makes the compact device the ideal travel alarm clock. When traveling with time shift, the time zone can be corrected or the time set manually.

This text is machine translated.

Features

  • LC display with analogueue time display
  • Alarm with snooze function.
  • Locking function deactivates all keys - ideal as travel alarm clock
  • Automatic background lighting with light sensor

More interesting products

(*All information is plus legal VAT)