• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2560.06 Radio Alarm clock Blue Alarm times 1

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Radio-controlled alarm clock TWIST 60,2560

  • Matt rubberized surface
  • Inverted negative display lighting
  • Night backlight
  • Alarm with repeat
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

  • Inverted display light (bright digits on black background)
  • Adjustable time zone (+9/-9)
Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

12-hour display

24-hour display

Alarm

Adjustable time zone

Radio clock (DCF77 )

Repeat alarm

Type

Radio

Enclosure material

Plastic

Case colour

Blue

Dim

(L x W x H) 117 x 71 x 37 mm

Wireless charging

No

Width

71 mm

Height

37 mm

Length

117 mm

Power supply

AA battery (2x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473650 TFA Dostmann 60.2560.06 Radio Alarm clock Blue Alarm times 1

Description

The stylish TWIST radio alarm clock impresses through its simple design in several colors and is easy and intuitive to use. To switch the alarm on or off, simply turn it over. The display rotates with. The velvety rubberized surface makes the alarm clock comfortable to hold.
At a glance it is clear whether the alarm clock is set or not. If the alarm is active, the set alarm time appears to the right of the time.
The snooze function and the display light can be activated with the large sensor button on the top.
When illuminated, the display becomes negative and the numbers light up brightly on a black background for five minutes.
If you want to be able to read the time all night, a discreet night light can be switched on, which automatically switches on when it gets dark via a light sensor.

This text is machine translated.

Features

  • Flat, elegant design with matt rubberized surface
  • Turn 180° to enable or disable the alarm
  • Radio clock with highest accuracy
  • Alarm with adjustable alarm repeat
  • Automatic night-background lighting (can be switched off)
  • Inverted display light (bright digits on black background)
  • Polarized, low-glare display
  • Adjustable time zone and 12/24h mode

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)