• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3025.04 Quartz Wall clock 33 cm x 40 mm Green

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Felt wall clock

  • Face Of felt fabric
  • This text is machine translated.

Technical specifications

Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Felt

Case colour

Green

Dim

(Ø x D) 33 cm x 40 mm

(Ø)

33 cm

Depth

40 mm

Power supply

AA battery (1x), please order separately

Clock face colour

Green

Factory colour

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368981 TFA Dostmann 60.3025.04 Quartz Wall clock 33 cm x 40 mm Green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97€ 41.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)