• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3511.10 Radio Wall clock 30.2 cm x 302 mm x 302 mm x 40 mm x 40 mm Anthracite Large display

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wireless wall clock

  • DCF-77 time signal via radio
  • Cover made of glass
  • Large easy to read face

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

Anthracite

Dim

(Ø x H) 30.2 cm x 40 mm

(Ø)

30.2 cm

Clock/watch features

Large display

Weight

735 g

Width

302 mm

Height

40 mm

Length

302 mm

Depth

40 mm

Power supply

AA battery (1x), included

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640715 TFA Dostmann 60.3511.10 Radio Wall clock 30.2 cm x 302 mm x 302 mm x 40 mm x 40 mm Anthracite Large display

Description

This watch captivates by its simple design.

This text is machine translated.

Scope of delivery

  • Clock
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.97€ 43.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)