• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3552.01 Radio Radio clock 25.4 cm x 4.4 cm x 15.2 cm Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue radio-controlled clock with calendar 60.3552

  • Radio wall clock with highest accuracy
  • With analogue display and large digital display of weekday and date
  • Backlight
  • Ideal for the home, office and as a gift
  • Alarm with snooze function

Technical specifications

Product type

Radio clock

Display

Analogue

Digital

Functions

Alarm

Voice announcement of time and day

Date

Radio clock (DCF77 )

Day

Repeat alarm

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 25.4 x 4.4 x 15.2 cm

Weight

497 g

Width

4.4 cm

Height

15.2 cm

Length

25.4 cm

Power supply

AA battery (3x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016342 TFA Dostmann 60.3552.01 Radio Radio clock 25.4 cm x 4.4 cm x 15.2 cm Black

User & Safety Instructions 3016342 TFA Dostmann 60.3552.01 Radio Radio clock 25.4 cm x 4.4 cm x 15.2 cm Black

Description

If you prefer to display the time in analogue format and do not want to miss a digital date at the same time, this clock/calendar combination is the right choice.
The time can be read easily from the high-contrast clock face. The digital display shows the advertised weekday and the date directly next to it. You can set the language to German, English, French, Italian or Spanish.

The retro-looking clock can also be hung on the wall. It is best, however, as a table clock on your desk or sideboard or thanks to the alarm function on your bedside table. For starting the day slowly and well, there is also a snooze function. And when you wake up at night, you can read the time in the dark thanks to the backlight. You can set the current time of the day manually or simply rely on the outstanding accuracy of the radio clock. It receives the time signal from an atomic clock regularly and adjusts itself automatically to that position.

This text is machine translated.

Features

  • Analogue radio-controlled clock with large digital display of weekday and date
  • Radio clock with the highest accuracy
  • Alarm with snooze function
  • Date and advertised weekday in German (5 languages)
  • Manual time setting option
  • Backlight
  • Suspended or free-standing
  • Ideal for home, office, waiting room, entrance or reception area and as a gift

Scope of delivery

  • Wireless wall clock
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)