• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3553.10 Radio Wall clock 30.3 cm x 4.5 cm x 30.3 cm Grey Large display

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Radio wall clock with colored illumination LUMOCLOCK 60.3553.10 with 9 color options

  • Analogue clock movement with second hand
  • Coloured illuminated digits and hour/minute markings
  • 9 color options in different brightness levels
  • Lighting in continuous operation (only with USB/mains connection)
  • Automatic night light can be adjusted via light sensor

Technical specifications

  • 9 color options in different brightness levels
  • Lighting via USB/mains connection (USB cable included) or batteries (not included)
  • Permanent lighting (only with USB) or automatic night light via light sensor
Product type

Wall clock

Display

Analogue

Functions

12-hour display

Light sensor (illumination)

Type

Radio

Enclosure material

Plastic

Case colour

Grey

Dim

(L x W x H) 30.3 x 4.5 x 30.3 cm

Clock/watch features

Large display

Weight

703 g

Width

4.5 cm

Height

30.3 cm

Length

30.3 cm

Power supply

AA battery (4x), please order separately

USB-C®

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357376 TFA Dostmann 60.3553.10 Radio Wall clock 30.3 cm x 4.5 cm x 30.3 cm Grey Large display

Description

Whether at home, in the gaming room, in bars, cafés or shops, the LUMOCLOCK will magically attract the eye with its striking design. Thanks to the colored illumination the time can be read easily even in the dark.
With the LED-background lighting select from nine variants the color, which fits best in your ambience, and adjust the lighting mode according to your wishes. In continuous operation with the mains connection the analogue dial lights up all around in two brightness levels.
Alternatively, the light automatically adjusts to the light conditions via light sensor - thus you save energy during the day and benefit from the decorative mood light of the clock when it is dark.

Thanks to the radio clock, you receive the current time via DCF 77 signal to the exact second from an atomic clock, the time change from winter to summer time takes place automatically.

Mount the clock on the wall of your choice with a nail; only a USB connection should be in range for use with permanent lighting. The supplied four meter USB cable is extra thin and flexible.
The watch can be illuminated using three standard AA batteries instead of via USB. In order to increase the service life of the batteries, the number of LEDs is reduced and operation is restricted exclusively to automatic mode.
The radio-controlled clock is powered by a standard AA battery (batteries not included).

This text is machine translated.

Features

  • Radio clock with the highest accuracy
  • Analogue clock movement with second hand
  • Colour illuminated 3D digits and hour/minute markers
  • 9 color options in different brightness levels
  • Lighting via USB/mains connection (USB cable included) or batteries (not included)
  • Permanent lighting (only with USB) or automatic night light via light sensor

Scope of delivery

  • Wireless wall clock
  • 4m USB-A to USB-C cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)