• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3554.06 Radio Wall clock 50 mm x 320 mm Blue Noiseless movement

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Analogue radio clock 60.3554.06

  • Radio wall clock with highest accuracy
  • Sweep watch mechanism
  • Large, well readable dial
  • Second hand stops at night to save energy
  • Ideal for the home, the office, or as a gift

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Type

Radio

Enclosure material

Plastic

Case colour

Blue

Dim

(W x H) 50 mm x 320 mm

Clock/watch features

Noiseless movement

Weight

598 g

Width

50 mm

Height

320 mm

Power supply

AA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3746028 TFA Dostmann 60.3554.06 Radio Wall clock 50 mm x 320 mm Blue Noiseless movement

Description

Can a clock be timeless? WAS like a contradiction sounds, this radio clock makes possible by its classical elegant design Regardless of trends and fashionable gadgets it remains a decorative furnishing accessory in your home, office or waiting area.

Choose from black, gray, white, pink and mint the colorful world that matches your interior. They are simply always well in time, because thanks to the radio signal the time is particularly precise. The analogue radio wall clock receives time signals from an atomic clock in Frankfurt on a regular basis and adjusts itself automatically.

Protected by a glass of watch, the 245 mm large dial with clear numbers and the colored second hand helps you to keep an eye on the time. With a stable nail the 455 g light plastic clock can be hung on the wall in a jiffy. It needs nothing more than a normal AA battery (not included in delivery) for operation

This text is machine translated.

Features

  • Radio clock with the highest accuracy
  • Quality clock movement (+/- 0.5 seconds/day)
  • Quiet sweep watch mechanism
  • Second hand stops at night to save energy
  • Plastic frame

Scope of delivery

  • Wireless wall clock
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)