• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Analoges Innenthermometer aus Buche Thermometer Ecru 12.1053.05

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue indoor thermometer made of beech 12.1053.05

  • To control the inner temperature
  • Made from beech wood

Technical specifications

Product type

Thermometer

Display

Analogue

Case colour

Ecru

Content

1 pc(s)

Hub dimensions

(L) 36 x (W) 8 x (H) 146 mm

Weight (transmitter)

32 g

Material

Beech

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436507 TFA Dostmann Analoges Innenthermometer aus Buche Thermometer Ecru 12.1053.05

Description

This classic thermometer is made of beech wood. By controlling the internal temperature you save heating costs - up to 6% with a reduction in temperature and simply feel comfortable.

The capillaries are filled with a specially colored thermometer fluid. The dangerous mercury has not been used for a long time.

This text is machine translated.

Scope of delivery

  • Thermometers

More interesting products

(*All information is plus legal VAT)