• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann BADEMEISTER Bath thermometer Red 30.2032.05

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bath thermometer BADEMEISTER 30.2032.05

  • Large, easy to read Display
  • Red LED warns of too high a bath temperature
  • Switch-on by knocking movement
  • Auto switch-off
  • Floats in water
  • Protected TFA design

Technical specifications

Product type

Bath thermometer

Case colour

Red

Station power supply

CR 2032 button cell, included

Content

1 pc(s)

Hub dimensions

74 x 48 x 94 mm

Water temperature reading range

0 to +50°C

Weight

76 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364109 TFA Dostmann BADEMEISTER Bath thermometer Red 30.2032.05

Description

This bath thermometer monitors the water temperature as a friendly lifeguard and is a Ideal for children and babies. It drives with its red wings in the water; on its round belly the water temperature is displayed in a large and easy to read way. A red LED warns of too hot water and protects against scalding The thermometer can be switched on with a simple tapping movement and has a practical automatic switch-off.

This text is machine translated.

Features

  • Large, easy to read Display
  • Floats in water
  • Red LED warns of too high a bath temperature
  • Switch-on by knocking movement
  • Auto switch-off

More interesting products

(*All information is plus legal VAT)