• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Digitales Thermo-Hygrometer zum Einbau Thermo-hygrometer Black 30.5061.01

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digital thermo-hygrometer for installation 30.5061.01

  • Check temperature and humidity
  • Calibration of the humidity measuring values
  • Compact design
  • For installation or fixing with magnets

Technical specifications

Reading range - indoor temperature

-10...+60 °C

Product type

Thermo-hygrometer

Signal type

none

Functions

Inside temperature

Inside RH

Display

Digital

Case colour

Black

Station power supply

CR 2032 button cell, included

Content

1 pc(s)

Hub dimensions

(L) 50 x (W) 17 x (H) 50 mm

Weight (station)

20 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595876 TFA Dostmann Digitales Thermo-Hygrometer zum Einbau Thermo-hygrometer Black 30.5061.01

Description

The digital thermo-hygrometer from TFA Dostmann is an ideal measuring instrument for monitoring the air humidity – it can be installed easily and is small and compact.

This text is machine translated.

Features

  • To measure temperature and air humidity
  • Accuracy: Temperature +/- 1°C, humidity +/- 4% at 30%...85%
  • Can be calibrated
  • Max. Min function
  • Compact
  • For installation or fixing with magnets on metal surfaces

Scope of delivery

  • -Thermo-Hygrometer
  • Battery
  • User manual

More interesting products

(*All information is plus legal VAT)